Part Details for JANTX2N2907AUBC/TR by Microchip Technology Inc
Results Overview of JANTX2N2907AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2907AUBC/TR Information
JANTX2N2907AUBC/TR by Microchip Technology Inc is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2907AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX2N2907AUBC/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.3601 | Buy Now |
DISTI #
JANTX2N2907AUBC/TR
|
Avnet Americas | Transistor BJT PNP 60V 600mA 4-Pin UBC - Tape and Reel (Alt: JANTX2N2907AUBC/TR) Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$18.6125 | Buy Now |
DISTI #
494-JANTX2N27AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Compliant | 0 |
|
$22.8800 / $30.4500 | Order Now |
DISTI #
JANTX2N2907AUBC/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2050-02-21 COO: United States of America |
0 Alternates Available |
|
$17.5700 / $20.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |