Part Details for JANTX2N2906AUA/TR by Microchip Technology Inc
Results Overview of JANTX2N2906AUA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2906AUA/TR Information
JANTX2N2906AUA/TR by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2906AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4274
|
Newark | 40V 600Ma 400Mw Pnp Small-Signal Bjt Smt Tr Ua Rohs Compliant: Yes |Microchip JANTX2N2906AUA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4000 / $24.3400 | Buy Now |
DISTI #
150-JANTX2N2906AUA/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A 4-SMD Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.3401 | Buy Now |
DISTI #
JANTX2N2906AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin UA - Tape and Reel (Alt: JANTX2N2906AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$22.0709 / $23.5685 | Buy Now |
DISTI #
494-JANTX2N2906AUATR
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600mA 400mW PNP Small-Signal BJT SMT TR RoHS: Not Compliant | 0 |
|
$24.3400 | Order Now |
DISTI #
JANTX2N2906AUA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$26.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2400 / $48.6700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.8300 / $26.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2400 / $48.6700 | Buy Now |
Part Details for JANTX2N2906AUA/TR
JANTX2N2906AUA/TR CAD Models
JANTX2N2906AUA/TR Part Data Attributes
|
JANTX2N2906AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2906AUA/TR
Microchip Technology Inc
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks |