Part Details for JANTX2N2905A by VPT Components
Results Overview of JANTX2N2905A by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2905A Information
JANTX2N2905A by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2905A
|
Avnet Americas | - Bulk (Alt: JANTX2N2905A) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5580 / $13.4316 | Buy Now |
DISTI #
JANTX2N2905A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/290 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1700 | Buy Now |
Part Details for JANTX2N2905A
JANTX2N2905A CAD Models
JANTX2N2905A Part Data Attributes
|
JANTX2N2905A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2905A
VPT Components
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for JANTX2N2905A
This table gives cross-reference parts and alternative options found for JANTX2N2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2905A | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTX2N2905A vs 2N2905A |
JANSR2N2905A | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANTX2N2905A vs JANSR2N2905A |
JANTXV2N2905A | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JANTXV2N2905A |
JAN2N2905A | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JAN2N2905A |
JANTX2N2905A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX2N2905A is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX2N2905A is a radiation-hardened transistor, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for JANTX2N2905A is 40W, as specified in the datasheet. However, it's essential to consider the thermal resistance and junction temperature to ensure safe operation.
-
Yes, JANTX2N2905A is designed for high-reliability applications, such as aerospace, defense, and space exploration, where failure is not an option.
-
Yes, JANTX2N2905A is compatible with lead-free soldering processes, making it suitable for modern manufacturing techniques.