Part Details for JANTX2N2905A by Semicoa Semiconductors
Results Overview of JANTX2N2905A by Semicoa Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2905A Information
JANTX2N2905A by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2905A
|
Avnet Americas | - Bulk (Alt: JANTX2N2905A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4166 |
|
$3.9423 / $4.1535 | Buy Now |
DISTI #
V37:1799_07076872
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1814 | Americas - 805 |
|
$4.3500 / $4.9080 | Buy Now |
DISTI #
86309586
|
Verical | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1814 | Americas - 805 |
|
$4.9080 | Buy Now |
Part Details for JANTX2N2905A
JANTX2N2905A CAD Models
JANTX2N2905A Part Data Attributes
|
JANTX2N2905A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2905A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANTX2N2905A
This table gives cross-reference parts and alternative options found for JANTX2N2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2905AL | Motorola Mobility LLC | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JANTX2N2905AL |
JANS2N2905A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JANS2N2905A |
JAN2N2905AL | Motorola Mobility LLC | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JAN2N2905AL |
2N2905A | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANTX2N2905A vs 2N2905A |
JANS2N2905A | Motorola Mobility LLC | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JANS2N2905A |
JANTXV2N2905AL | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JANTXV2N2905AL |
JANTXV2N2905A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANTX2N2905A vs JANTXV2N2905A |
JANS2N2905A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTX2N2905A vs JANS2N2905A |
JANTX2N2905A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N2905A is -55°C to 150°C.
-
Yes, the JANTX2N2905A is a radiation-hardened transistor, designed to withstand the effects of ionizing radiation in high-reliability applications.
-
The maximum collector-emitter voltage (Vce) rating for the JANTX2N2905A is 40V.
-
Yes, the JANTX2N2905A is suitable for switching applications due to its high switching speed and low saturation voltage.
-
Yes, the JANTX2N2905A is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.