Part Details for JANTX2N2905A/TR by Microchip Technology Inc
Results Overview of JANTX2N2905A/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2905A/TR Information
JANTX2N2905A/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2905A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2905A/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin TO-39 T/R - Tape and Reel (Alt: JANTX2N2905A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX2N2905A/TR
|
Avnet Silica | Transistor GP BJT PNP 60V 600mA 3Pin TO39 TR (Alt: JANTX2N2905A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX2N2905A/TR
JANTX2N2905A/TR CAD Models
JANTX2N2905A/TR Part Data Attributes
|
JANTX2N2905A/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX2N2905A/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |