Part Details for JANTX2N2484 by Microchip Technology Inc
Results Overview of JANTX2N2484 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2484 Information
JANTX2N2484 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5839
|
Newark | 60V 50Ma 360Mw Npn Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip JANTX2N2484 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $8.6700 | Buy Now |
DISTI #
1086-1075-ND
|
DigiKey | TRANS NPN 60V 0.05A TO-18 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1300 In Stock |
|
$8.6701 / $9.3400 | Buy Now |
DISTI #
JANTX2N2484
|
Avnet Americas | - Bulk (Alt: JANTX2N2484) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8039 / $8.3375 | Buy Now |
DISTI #
494-JANTX2N2484
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW NPN Small-Signal BJT THT RoHS: Not Compliant | 105 |
|
$8.6700 / $9.3400 | Buy Now |
DISTI #
V37:1799_09136261
|
Arrow Electronics | Trans GP BJT NPN 60V 0.05A 360mW 3-Pin TO-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2204 | Americas - 33 |
|
$7.9750 / $8.3880 | Buy Now |
DISTI #
JANTX2N2484
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
269 Alternates Available |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | JANTX Series 60 V 50 mA 360 mW Through Hole NPN Switching Transistor - TO-18 RoHS: Compliant |
10 In Stock 269 Factory Stock |
|
$7.8400 / $9.6300 | Buy Now |
DISTI #
71290278
|
Verical | Trans GP BJT NPN 60V 0.05A 360mW 3-Pin TO-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 33 |
|
$7.9750 / $8.3880 | Buy Now |
DISTI #
62409248
|
Verical | Trans GP BJT NPN 60V 0.05A 360mW 3-Pin TO-18 RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2107 | Americas - 10 |
|
$10.5040 / $12.5190 | Buy Now |
DISTI #
JANTX2N2484
|
IBS Electronics | JANTX2N2484 by Microchip is a high-reliability NPN silicon transistor designed for military and aerospace applications, featuring a TO-39 package, 50V collector-emitter voltage, and 0.5A collector current. Min Qty: 5 Package Multiple: 1 | 10 |
|
$10.1920 / $12.5190 | Buy Now |
Part Details for JANTX2N2484
JANTX2N2484 CAD Models
JANTX2N2484 Part Data Attributes
|
JANTX2N2484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2484
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANTX2N2484
This table gives cross-reference parts and alternative options found for JANTX2N2484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2484 | STMicroelectronics | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | JANTX2N2484 vs 2N2484 |
2N2484 | Vishay Intertechnologies | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 | JANTX2N2484 vs 2N2484 |
2N2484 | Motorola Mobility LLC | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | JANTX2N2484 vs 2N2484 |
JANTXV2N2484 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | JANTX2N2484 vs JANTXV2N2484 |
2N2484 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JANTX2N2484 vs 2N2484 |
2N2484E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANTX2N2484 vs 2N2484E3 |
2N2484 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JANTX2N2484 vs 2N2484 |
JANTX2N2484 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JANTX2N2484 vs JANTX2N2484 |
JANTXV2N2484 | Texas Instruments | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN | JANTX2N2484 vs JANTXV2N2484 |
JANTX2N2484 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N2484 is -55°C to 125°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and adhere to Microchip's recommended assembly and soldering guidelines.
-
JANTX2N2484 is designed to meet the radiation hardness assurance (RHA) levels of MIL-PRF-38535, which includes total dose irradiation, neutron displacement damage, and single event effects.
-
Yes, JANTX2N2484 can be used in non-radiation environments, but it's essential to follow proper handling and storage procedures to maintain its reliability and performance.
-
JANTX2N2484 is a radiation-hardened version of the 2N2484, with enhanced radiation tolerance and stricter testing and screening procedures to ensure reliability in high-reliability applications.