Part Details for JANTX2N2369AUBC by Semicoa Semiconductors
Results Overview of JANTX2N2369AUBC by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2369AUBC Information
JANTX2N2369AUBC by Semicoa Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2369AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2369AUBC
|
Avnet Americas | - Waffle Pack (Alt: JANTX2N2369AUBC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$21.7000 / $27.3980 | Buy Now |
Part Details for JANTX2N2369AUBC
JANTX2N2369AUBC CAD Models
JANTX2N2369AUBC Part Data Attributes
|
JANTX2N2369AUBC
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2369AUBC
Semicoa Semiconductors
Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 111 Weeks | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.2 V |
Alternate Parts for JANTX2N2369AUBC
This table gives cross-reference parts and alternative options found for JANTX2N2369AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2369AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2369AUBC | Microchip Technology Inc | $35.5292 | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon | JANTX2N2369AUBC vs 2N2369AUBC |
JANS2N2369AUBC | Semicoa Semiconductors | Check for Price | Transistor, | JANTX2N2369AUBC vs JANS2N2369AUBC |