Part Details for JANTX2N2328S by Defense Logistics Agency
Results Overview of JANTX2N2328S by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2328S Information
JANTX2N2328S by Defense Logistics Agency is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTX2N2328S
JANTX2N2328S CAD Models
JANTX2N2328S Part Data Attributes
|
JANTX2N2328S
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N2328S
Defense Logistics Agency
Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/276F | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JANTX2N2328S
This table gives cross-reference parts and alternative options found for JANTX2N2328S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2328S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N2328 | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JAN2N2328 |
JANTX2N2328 | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JANTX2N2328 |
JAN2N2328A | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JAN2N2328A |
JANTXV2N2328AS | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JANTXV2N2328AS |
JANTX2N2328AS | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JANTX2N2328AS |
JANTX2N2328A | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JANTX2N2328A |
JANTXV2N2328A | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | JANTX2N2328S vs JANTXV2N2328A |