Part Details for JANTX2N2323AS by Vishay HiRel Systems
Results Overview of JANTX2N2323AS by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2323AS Information
JANTX2N2323AS by Vishay HiRel Systems is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTX2N2323AS
JANTX2N2323AS CAD Models
JANTX2N2323AS Part Data Attributes
|
JANTX2N2323AS
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANTX2N2323AS
Vishay HiRel Systems
Silicon Controlled Rectifier, 0.22A I(T), 50V V(DRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.075 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 220 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |