Part Details for JANTX2N2323A by VPT Components
Results Overview of JANTX2N2323A by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2323A Information
JANTX2N2323A by VPT Components is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for JANTX2N2323A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N2323A
|
Avnet Americas | - Bulk (Alt: JANTX2N2323A) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7713 / $63.9293 | Buy Now |
DISTI #
JANTX2N2323A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/276 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1035 In Stock |
|
$82.6300 | Buy Now |
Part Details for JANTX2N2323A
JANTX2N2323A CAD Models
JANTX2N2323A Part Data Attributes
|
JANTX2N2323A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2323A
VPT Components
Silicon Controlled Rectifier,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Repetitive Peak Off-state Voltage | 75 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
JANTX2N2323A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANTX2N2323A is -55°C to 125°C.
-
To ensure reliability, follow proper storage and handling procedures, use a clean and controlled environment, and adhere to recommended soldering and assembly techniques.
-
The electrical characteristics of the JANTX2N2323A can be affected by factors such as temperature, voltage, and current. Refer to the datasheet for specific characteristics under different operating conditions.
-
Yes, the JANTX2N2323A is designed to meet the requirements of MIL-PRF-38534, making it suitable for radiation-hardened applications.
-
The JANTX2N2323A should be handled and packaged according to EIA-625 and MIL-STD-883 standards to prevent damage and ensure reliability.