Part Details for JANTX2N2323A by MACOM
Results Overview of JANTX2N2323A by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2323A Information
JANTX2N2323A by MACOM is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTX2N2323A
JANTX2N2323A CAD Models
JANTX2N2323A Part Data Attributes
|
JANTX2N2323A
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2323A
MACOM
Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 1 Element, TO-5,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
JANTX2N2323A Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal management system.
-
The JANTX2N2323A requires a specific biasing scheme to achieve optimal performance. A voltage regulator or a bias tee should be used to provide a stable voltage supply, and the gate voltage should be set to the recommended value (typically around -2V) to achieve the desired current and power output.
-
Operating the JANTX2N2323A beyond the recommended operating conditions (e.g. voltage, current, temperature) can lead to reduced performance, decreased reliability, and potentially even device failure. It is essential to ensure that the device is operated within the recommended specifications to maintain optimal performance and longevity.
-
Common issues such as oscillations or instability can be troubleshooted by checking the PCB layout, ensuring proper grounding and decoupling, and verifying the biasing scheme. Additionally, checking the input and output impedances, and ensuring that the device is operated within the recommended specifications can help identify and resolve the issue.
-
The JANTX2N2323A is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness and reliability testing. The device is guaranteed to meet specific total dose radiation requirements, and its reliability is ensured through rigorous testing and screening processes.