Part Details for JANTX2N2323A by Cobham PLC
Results Overview of JANTX2N2323A by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2323A Information
JANTX2N2323A by Cobham PLC is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JANTX2N2323A
JANTX2N2323A CAD Models
JANTX2N2323A Part Data Attributes
|
JANTX2N2323A
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2323A
Cobham PLC
Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 1 Element, TO-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
JANTX2N2323A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX2N2323A is -55°C to +150°C, as per the manufacturer's guidelines.
-
Yes, JANTX2N2323A is a radiation-hardened device, designed to withstand the harsh conditions of space and nuclear environments.
-
The maximum operating frequency of JANTX2N2323A is 100 MHz, as specified in the datasheet.
-
Yes, JANTX2N2323A is designed for high-reliability applications, such as aerospace, defense, and space exploration, where failure is not an option.
-
Yes, JANTX2N2323A is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's regulations for reducing hazardous substances in electronic components.