Part Details for JANTX2N2219A by onsemi
Results Overview of JANTX2N2219A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2219A Information
JANTX2N2219A by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N2219A
JANTX2N2219A CAD Models
JANTX2N2219A Part Data Attributes
|
JANTX2N2219A
onsemi
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2219A
onsemi
MIL-PRF-19500/251: 30 V (2N2219) 50 V (2N2219A, 2N2219AL), 800 mA NPN Small Signal Transistor, TO-39 3-Lead, 100-TUBE, Military Qualified
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-5 | |
Pin Count | 3 | |
Manufacturer Package Code | 205AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
JANTX2N2219A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N2219A is -55°C to 150°C, but it can be derated for higher temperatures. Consult the datasheet for specific derating curves.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and controlled environment, and adhere to the recommended soldering and assembly guidelines. Additionally, consider using a radiation-hardened version of the device if it will be exposed to radiation.
-
The maximum safe operating area (SOA) for JANTX2N2219A is not explicitly stated in the datasheet. However, it can be determined by consulting the device's thermal resistance, power dissipation, and voltage ratings. A general rule of thumb is to ensure that the device operates within 80% of its maximum ratings to ensure reliability.
-
Yes, JANTX2N2219A can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that it meets the requirements of your specific application.
-
To handle ESD protection for JANTX2N2219A, follow proper handling and storage procedures, use ESD-protective packaging and materials, and consider adding external ESD protection devices, such as TVS diodes or ESD arrays, to your circuit design.