Part Details for JANTX1N974B-1 by Microsemi Corporation
Results Overview of JANTX1N974B-1 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N974B-1 Information
JANTX1N974B-1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N974B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 92 |
|
$4.2855 / $6.9495 | Buy Now |
|
Quest Components | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1 |
|
$6.0000 | Buy Now |
Part Details for JANTX1N974B-1
JANTX1N974B-1 CAD Models
JANTX1N974B-1 Part Data Attributes
|
JANTX1N974B-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N974B-1
Microsemi Corporation
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for JANTX1N974B-1
This table gives cross-reference parts and alternative options found for JANTX1N974B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N974B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD976B | Microchip Technology Inc | $1.7150 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANTX1N974B-1 vs CD976B |
CD975B | Microchip Technology Inc | $1.7150 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANTX1N974B-1 vs CD975B |
JAN1N974B-1 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JANTX1N974B-1 vs JAN1N974B-1 |
1N975 | Micro Commercial Components | Check for Price | Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | JANTX1N974B-1 vs 1N975 |
JANTX1N975B-1 | Compensated Devices Inc | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-1 | JANTX1N974B-1 vs JANTX1N975B-1 |
1N975 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 39V V(Z), 20%, 0.4W, Silicon, Unidirectional, | JANTX1N974B-1 vs 1N975 |
1N974-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 20%, 0.5W, | JANTX1N974B-1 vs 1N974-1E3/TR |
1N975 | Continental Device India Ltd | Check for Price | Zener Diode, 39V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35 | JANTX1N974B-1 vs 1N975 |
1N976A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANTX1N974B-1 vs 1N976A-1E3 |
1N976AE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANTX1N974B-1 vs 1N976AE3/TR |
JANTX1N974B-1 Frequently Asked Questions (FAQ)
-
The JANTX1N974B-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and nuclear environments. It is qualified to MIL-PRF-19500/562 and meets the requirements of NASA's APPEP (Application of Parts, Materials, and Processes Evaluation Program).
-
The JANTX1N974B-1 is a military-grade version of the 1N974B, with enhanced screening and testing to ensure reliability and performance in extreme environments. It has a higher guaranteed maximum leakage current, lower maximum reverse recovery time, and is built with more stringent quality control measures.
-
Yes, the JANTX1N974B-1 can be used in non-radiation environments, but it may be overkill for most commercial applications. The device's radiation-hardened design and enhanced screening make it more expensive than commercial-grade alternatives. However, if high reliability and performance are critical, the JANTX1N974B-1 can provide an added layer of assurance.
-
The JANTX1N974B-1 has an operating temperature range of -55°C to +150°C, making it suitable for use in extreme environments.
-
No, the JANTX1N974B-1 is not RoHS (Restriction of Hazardous Substances) compliant, as it contains lead and other hazardous materials. However, it is exempt from RoHS requirements due to its military and aerospace applications.