Part Details for JANTX1N964BUR-1 by Microchip Technology Inc
Results Overview of JANTX1N964BUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N964BUR-1 Information
JANTX1N964BUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N964BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5680
|
Newark | 13V 9.5Ma 13 Ohms Voltage Regulator Round-End Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N964BUR-1 RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.1700 | Buy Now |
DISTI #
1086-20296-ND
|
DigiKey | DIODE ZENER 13V 500MW DO204AH Min Qty: 131 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1700 | Buy Now |
DISTI #
JANTX1N964BUR-1
|
Avnet Americas | Diode Zener Single 13V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N964BUR-1) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9551 / $5.4327 | Buy Now |
DISTI #
494-JANTX1N964BUR-1
|
Mouser Electronics | Zener Diodes 13V 9.5mA 13 Ohms Voltage Regulator Round-End RoHS: Not Compliant | 95 |
|
$5.0600 / $5.6400 | Buy Now |
DISTI #
E54:1762_01603595
|
Arrow Electronics | Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks | Europe - 2 |
|
$4.5950 | Buy Now |
DISTI #
JANTX1N964BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
158 Alternates Available |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
88 In Stock 158 Factory Stock |
|
$5.4200 / $8.2700 | Buy Now |
DISTI #
19020219
|
Verical | Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$4.5950 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.8500 / $5.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
88 In Stock 158 Factory Stock |
|
$5.4200 / $8.2700 | Buy Now |
Part Details for JANTX1N964BUR-1
JANTX1N964BUR-1 CAD Models
JANTX1N964BUR-1 Part Data Attributes
|
JANTX1N964BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N964BUR-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for JANTX1N964BUR-1
This table gives cross-reference parts and alternative options found for JANTX1N964BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N964BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N964BUR-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964BUR-1 vs JANTX1N964BUR-1 |
JANTX1N964BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTX1N964BUR-1 vs JANTX1N964BUR-1 |
MXMLL5243B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N964BUR-1 vs MXMLL5243B-1E3 |
LL964B | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, | JANTX1N964BUR-1 vs LL964B |
1N964BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, | JANTX1N964BUR-1 vs 1N964BUR-1 |
JANTXV1N964BUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964BUR-1 vs JANTXV1N964BUR-1 |
JAN1N964BUR-1 | Cobham PLC | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964BUR-1 vs JAN1N964BUR-1 |
MLL5243B-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, | JANTX1N964BUR-1 vs MLL5243B-1TRE3 |
MLL5243B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N964BUR-1 vs MLL5243B-1TR |
JANTX1N964BUR-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N964BUR-1 is -65°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N964BUR-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating temperature range for JANTX1N964BUR-1 is -55°C to 125°C, as specified in the datasheet.
-
While JANTX1N964BUR-1 is primarily designed for aerospace and defense applications, it can also be used in commercial applications that require high-reliability and radiation-hardened components, such as in medical devices or industrial control systems.
-
The lead time for JANTX1N964BUR-1 can vary depending on the quantity and availability, but it is typically several weeks to several months. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.