Part Details for JANTX1N964BUR-1 by Cobham Semiconductor Solutions
Results Overview of JANTX1N964BUR-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N964BUR-1 Information
JANTX1N964BUR-1 by Cobham Semiconductor Solutions is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N964BUR-1
JANTX1N964BUR-1 CAD Models
JANTX1N964BUR-1 Part Data Attributes
|
JANTX1N964BUR-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANTX1N964BUR-1
Cobham Semiconductor Solutions
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for JANTX1N964BUR-1
This table gives cross-reference parts and alternative options found for JANTX1N964BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N964BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N964BUR-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N964BUR-1 vs JANTX1N964BUR-1 |
JANTX1N964BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTX1N964BUR-1 vs JANTX1N964BUR-1 |
MXMLL5243B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N964BUR-1 vs MXMLL5243B-1E3 |
LL964B | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, | JANTX1N964BUR-1 vs LL964B |
1N964BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.4W, | JANTX1N964BUR-1 vs 1N964BUR-1 |
JANTXV1N964BUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964BUR-1 vs JANTXV1N964BUR-1 |
JAN1N964BUR-1 | Cobham PLC | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N964BUR-1 vs JAN1N964BUR-1 |
MLL5243B-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, | JANTX1N964BUR-1 vs MLL5243B-1TRE3 |
MLL5243B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N964BUR-1 vs MLL5243B-1TR |