Part Details for JANTX1N914UR by Microsemi Corporation
Results Overview of JANTX1N914UR by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N914UR Information
JANTX1N914UR by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N914UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SIGNAL DIODE | 248 |
|
$5.7060 / $14.2650 | Buy Now |
DISTI #
1N914UR-JANTX
|
Richardson RFPD | SWITCHING DIODE RoHS: Not Compliant Min Qty: 117 | 0 |
|
$6.0600 / $6.2200 | Buy Now |
Part Details for JANTX1N914UR
JANTX1N914UR CAD Models
JANTX1N914UR Part Data Attributes
|
JANTX1N914UR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N914UR
Microsemi Corporation
Rectifier Diode, 1 Element, 0.075A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N914UR
This table gives cross-reference parts and alternative options found for JANTX1N914UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N914UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914UR | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | JANTX1N914UR vs 1N914UR |
JANTX1N914UR | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTX1N914UR vs JANTX1N914UR |
1N914UR | Microchip Technology Inc | $2.3211 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-213AA | JANTX1N914UR vs 1N914UR |
JANTXV1N914UR | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTX1N914UR vs JANTXV1N914UR |
JANTX1N914UR Frequently Asked Questions (FAQ)
-
The JANTX1N914UR is a radiation-hardened device, designed to withstand the harsh conditions of space and nuclear environments. It is qualified to MIL-PRF-19500 and meets the requirements of NASA's EEE-INST-002 guidelines for total dose radiation.
-
Yes, the JANTX1N914UR can be used in non-radiation environments, but it's essential to note that the device's radiation-hardened design may not provide any benefits in a non-radiation environment, and the cost may be higher compared to commercial-grade alternatives.
-
The main difference is that JANTX1N914UR is a radiation-hardened device, whereas commercial-grade 1N914 is not. JANTX1N914UR also has more stringent testing and screening requirements, ensuring its reliability in harsh environments.
-
To ensure authenticity, purchase JANTX1N914UR devices directly from Microsemi Corporation or authorized distributors. Be cautious of counterfeit devices, and verify the device's markings, packaging, and documentation to ensure they match the manufacturer's specifications.
-
JANTX1N914UR devices require proper storage and handling to maintain their radiation-hardened properties. Store them in a cool, dry place, away from direct sunlight and radiation sources. Handle the devices with anti-static precautions to prevent damage.