Part Details for JANTX1N914UR-1/TR by Microchip Technology Inc
Results Overview of JANTX1N914UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N914UR-1/TR Information
JANTX1N914UR-1/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N914UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9138
|
Newark | 100V 200Ma 2A Signal Or Computer Diode Round-End Tr Rohs Compliant: Yes |Microchip JANTX1N914UR-1/TR RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $5.9500 | Buy Now |
DISTI #
150-JANTX1N914UR-1/TR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 117 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9500 | Buy Now |
DISTI #
JANTX1N914UR-1/TR
|
Avnet Americas | Diode Switching 100V 300mA 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N914UR-1/TR) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$5.3998 / $5.7662 | Buy Now |
DISTI #
579-JANTX1N914UR-1TR
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA 2A Signal or Computer Diode Round-End TR RoHS: Compliant | 0 |
|
$5.9400 / $5.9500 | Order Now |
DISTI #
JANTX1N914UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-11-29 ECCN: EAR99 |
0 Alternates Available |
|
$5.4000 / $6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $8.9300 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5900 / $6.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2700 / $8.9300 | Buy Now |