Part Details for JANTX1N914/TR by Microchip Technology Inc
Results Overview of JANTX1N914/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N914/TR Information
JANTX1N914/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N914/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3401
|
Newark | 100V 200Ma 2A Signal Or Computer Diode Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N914/TR RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.7900 | Buy Now |
DISTI #
150-JANTX1N914/TR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO204AH Min Qty: 376 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7900 | Buy Now |
DISTI #
JANTX1N914/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N914/TR) RoHS: Not Compliant Min Qty: 376 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.6270 / $1.7374 | Buy Now |
DISTI #
494-JANTX1N914/TR
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA 2A Signal or Computer Diode THT TR RoHS: Not Compliant | 130 |
|
$1.7900 / $1.9300 | Buy Now |
DISTI #
V72:2272_21832977
|
Arrow Electronics | Diode Switching 75V 0.2A 2-Pin DO-35 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1617 Container: Cut Strips | Americas - 7 |
|
$1.7700 | Buy Now |
DISTI #
JANTX1N914/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTX1N914/TR RoHS: Compliant | 0 |
|
$1.8900 / $2.7600 | Buy Now |
DISTI #
65552189
|
Verical | Diode Switching 75V 0.2A 2-Pin DO-35 T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1617 | Americas - 7 |
|
$1.7700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
JANTX1N914/TR
|
Avnet Silica | Signal or Computer Diode (Alt: JANTX1N914/TR) RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N914/TR
JANTX1N914/TR CAD Models
JANTX1N914/TR Part Data Attributes
|
JANTX1N914/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N914/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.075 A | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |
JANTX1N914/TR Frequently Asked Questions (FAQ)
-
JANTX1N914/TR is a military-grade version of the 1N914 diode, with stricter specifications and testing requirements to ensure reliability in harsh environments.
-
While JANTX1N914/TR is designed for military and aerospace applications, it can be used in commercial applications where high reliability and ruggedness are required, but it may not be the most cost-effective option.
-
The JANTX1N914/TR diode is designed to withstand radiation exposure, with a total dose rating of 100 krad(Si) and a neutron fluence rating of 1E12 n/cm².
-
The JANTX1N914/TR diode has an operating temperature range of -65°C to +175°C, making it suitable for use in extreme environments.
-
Yes, the JANTX1N914/TR diode is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.