Part Details for JANTX1N753C-1/TR by Microchip Technology Inc
Results Overview of JANTX1N753C-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N753C-1/TR Information
JANTX1N753C-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N753C-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5596
|
Newark | 6.2V 65Ma 3 Ohms Voltage Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N753C-1/TR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $5.7100 | Buy Now |
DISTI #
150-JANTX1N753C-1/TR-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO204AH Min Qty: 120 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
JANTX1N753C-1/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N753C-1/TR) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.1363 / $5.4875 | Buy Now |
DISTI #
494-JANTX1N753C-1/TR
|
Mouser Electronics | Zener Diodes 6.2V 65mA 3 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$5.7100 | Order Now |
DISTI #
JANTX1N753C-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3500 / $6.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |