Part Details for JANTX1N751A-1 by Microsemi Corporation
Results Overview of JANTX1N751A-1 by Microsemi Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N751A-1 Information
JANTX1N751A-1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N751A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2458 |
|
$3.1314 / $6.2628 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 271 |
|
$1.7550 / $4.0500 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 137 |
|
$3.8621 / $6.2628 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 81 |
|
$2.0250 / $4.0500 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 45 |
|
$4.1752 / $6.2628 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 27 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 20 |
|
$4.7600 / $7.1400 | Buy Now |
|
Quest Components | 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 11 |
|
$2.9700 / $4.0500 | Buy Now |
DISTI #
1N751A-1JANTX
|
Richardson RFPD | ZENER DIODE RoHS: Not Compliant Min Qty: 332 | 0 |
|
$2.1200 / $2.1800 | Buy Now |
Part Details for JANTX1N751A-1
JANTX1N751A-1 CAD Models
JANTX1N751A-1 Part Data Attributes
|
JANTX1N751A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N751A-1
Microsemi Corporation
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N751A-1
This table gives cross-reference parts and alternative options found for JANTX1N751A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N751A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N751A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N751A-1 vs 1N751A-1E3 |
TC1N751A.TB26 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N751A-1 vs TC1N751A.TB26 |
1N751A-1 | Cobham PLC | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANTX1N751A-1 vs 1N751A-1 |
JAN1N751A-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | JANTX1N751A-1 vs JAN1N751A-1 |
1N751A-35_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | JANTX1N751A-1 vs 1N751A-35_AY_10001 |
1N751A-35_AX_10001 | PanJit Semiconductor | Check for Price | Zener Diode | JANTX1N751A-1 vs 1N751A-35_AX_10001 |
JANTX1N751A-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N751A-1 is -65°C to 150°C.
-
Yes, JANTX1N751A-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating frequency of JANTX1N751A-1 is 100 MHz.
-
While JANTX1N751A-1 is primarily designed for aerospace and defense applications, it can also be used in commercial applications that require high-reliability and radiation-hardened components.
-
The typical lead time for JANTX1N751A-1 can vary depending on the quantity and availability, but it is typically around 12-16 weeks.