Part Details for JANTX1N751A-1/TR by Microchip Technology Inc
Results Overview of JANTX1N751A-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N751A-1/TR Information
JANTX1N751A-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N751A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3383
|
Newark | 5.1V 75Ma 14 Ohms Voltage Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip JANTX1N751A-1/TR RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.1700 | Buy Now |
DISTI #
150-JANTX1N751A-1/TR-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO204AH Min Qty: 311 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
JANTX1N751A-1/TR
|
Avnet Americas | Silicon Zener Diode 500mW 5.1V 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N751A-1/TR) RoHS: Not Compliant Min Qty: 311 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0064 / $2.0875 | Buy Now |
DISTI #
494-JANTX1N751A-1/TR
|
Mouser Electronics | Zener Diodes 5.1V 75mA 14 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$2.1700 / $2.3400 | Order Now |
DISTI #
JANTX1N751A-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.3300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 149 Package Multiple: 1 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
JANTX1N751A-1/TR
|
Avnet Silica | Silicon Zener Diode 500mW 51V 2Pin DO35 (Alt: JANTX1N751A-1/TR) RoHS: Compliant Min Qty: 311 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $3.3300 | Buy Now |
Part Details for JANTX1N751A-1/TR
JANTX1N751A-1/TR CAD Models
JANTX1N751A-1/TR Part Data Attributes
|
JANTX1N751A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N751A-1/TR
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Category CO2 Kg | 8.7 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.00 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
JANTX1N751A-1/TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N751A-1/TR is -65°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N751A-1/TR is compatible with lead-free soldering, but it's essential to follow the recommended soldering profile to ensure reliable operation.
-
The maximum allowable power dissipation for JANTX1N751A-1/TR is 500 mW, and it's crucial to ensure that the device operates within this limit to prevent overheating and damage.
-
Yes, JANTX1N751A-1/TR is designed for high-reliability applications, including aerospace, defense, and industrial control systems, due to its rugged construction and high-performance capabilities.
-
Yes, JANTX1N751A-1/TR is a radiation-hardened device, designed to withstand the effects of ionizing radiation and electromagnetic interference (EMI) in harsh environments.