Part Details for JANTX1N746AUR-1/TR by Microchip Technology Inc
Results Overview of JANTX1N746AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N746AUR-1/TR Information
JANTX1N746AUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N746AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5538
|
Newark | 3.3V 120Ma 24 Ohms Voltage Regulator Round-End Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N746AUR-1/TR RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.2600 | Buy Now |
DISTI #
150-JANTX1N746AUR-1/TR-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO213AA Min Qty: 161 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2601 | Buy Now |
DISTI #
JANTX1N746AUR-1/TR
|
Avnet Americas | Silicon MELF Zener Diode 5% 500mW 3.3V 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N746AUR-1/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8671 / $4.1295 | Buy Now |
DISTI #
494-JANTX1N746AUR1TR
|
Mouser Electronics | Zener Diodes 3.3V 120mA 24 Ohms Voltage Regulator Round-End TR RoHS: Not Compliant | 0 |
|
$4.2600 | Order Now |
DISTI #
JANTX1N746AUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
150 Alternates Available |
|
$4.5900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 3.3V - ±5% - 500mW - 28 Ohms - 5 µA @ 1 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - T&R. RoHS: Compliant | 150 Factory Stock |
|
$4.4900 / $6.4400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 76 Package Multiple: 1 | 0 |
|
$4.0000 / $4.8200 | Buy Now |
|
Master Electronics | Zener Diode - JANTX Level - 3.3V - ±5% - 500mW - 28 Ohms - 5 µA @ 1 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - T&R. RoHS: Compliant | 150 Factory Stock |
|
$4.4900 / $6.4400 | Buy Now |
Part Details for JANTX1N746AUR-1/TR
JANTX1N746AUR-1/TR CAD Models
JANTX1N746AUR-1/TR Part Data Attributes
|
JANTX1N746AUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N746AUR-1/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Diode Type | ZENER DIODE |