Part Details for JANTX1N7047CCT3 by Infineon Technologies AG
Results Overview of JANTX1N7047CCT3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N7047CCT3 Information
JANTX1N7047CCT3 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N7047CCT3
JANTX1N7047CCT3 CAD Models
JANTX1N7047CCT3 Part Data Attributes
|
JANTX1N7047CCT3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANTX1N7047CCT3
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-257AA, HERMETIC SEALED PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.13 V | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N7047CCT3
This table gives cross-reference parts and alternative options found for JANTX1N7047CCT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N7047CCT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N7047CCT3 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-257AA, HERMETIC SEALED PACKAGE-3 | JANTX1N7047CCT3 vs JANTXV1N7047CCT3 |
JANTXV1N7047CCT3 | Defense Logistics Agency | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-257AA, HERMETIC SEALED PACKAGE-3 | JANTX1N7047CCT3 vs JANTXV1N7047CCT3 |
JANTX1N7047CCT3 Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating guidelines for voltage and current. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and avoid thermal hotspots.
-
The JANTX1N7047CCT3 is an ESD-sensitive device and requires proper handling and storage to prevent damage. It's recommended to handle the device with ESD-protective equipment, such as wrist straps and mats, and store it in a conductive bag or container to prevent static discharge.
-
The JANTX1N7047CCT3 is a radiation-hardened device, but it's essential to consult the manufacturer's radiation report and follow the recommended guidelines for radiation-hardened design. Additionally, ensure that the device is properly screened and qualified for the specific radiation environment.
-
Infineon recommends soldering the JANTX1N7047CCT3 using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 30-60 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.