Part Details for JANTX1N6642UB2R by Vishay HiRel Systems
Results Overview of JANTX1N6642UB2R by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6642UB2R Information
JANTX1N6642UB2R by Vishay HiRel Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N6642UB2R
JANTX1N6642UB2R CAD Models
JANTX1N6642UB2R Part Data Attributes
|
JANTX1N6642UB2R
Vishay HiRel Systems
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6642UB2R
Vishay HiRel Systems
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES |
Alternate Parts for JANTX1N6642UB2R
This table gives cross-reference parts and alternative options found for JANTX1N6642UB2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6642UB2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6642UB2 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANTX1N6642UB2 |
JANTXV1N6642UB | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANTXV1N6642UB |
JANTXV1N6642UB2 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANTXV1N6642UB2 |
JANS1N6642UB2R | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANS1N6642UB2R |
JANS1N6642UB | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANS1N6642UB |
JAN1N6642UB | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JAN1N6642UB |
JANS1N6642U | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANS1N6642U |
JAN1N6642UB2 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JAN1N6642UB2 |
JANTXV1N6642UB2R | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANTX1N6642UB2R vs JANTXV1N6642UB2R |