Part Details for JANTX1N6633DUS by Microchip Technology Inc
Results Overview of JANTX1N6633DUS by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6633DUS Information
JANTX1N6633DUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6633DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6633DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$1,007.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$900.3700 / $2,574.8100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$900.3700 / $2,574.8100 | Buy Now |
Part Details for JANTX1N6633DUS
JANTX1N6633DUS CAD Models
JANTX1N6633DUS Part Data Attributes
|
JANTX1N6633DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6633DUS
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 350 mA |
Alternate Parts for JANTX1N6633DUS
This table gives cross-reference parts and alternative options found for JANTX1N6633DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6633DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6633D | Compensated Devices Inc | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JANTXV1N6633D |
JANTX1N6633DUS | Compensated Devices Inc | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JANTX1N6633DUS |
JANTX1N6633D | Compensated Devices Inc | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JANTX1N6633D |
JANTX1N6633D | Microchip Technology Inc | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional | JANTX1N6633DUS vs JANTX1N6633D |
JANTX1N6633DUS | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JANTX1N6633DUS |
JAN1N6633D | Microchip Technology Inc | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional | JANTX1N6633DUS vs JAN1N6633D |
JAN1N6633D | Defense Logistics Agency | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JAN1N6633D |
JANTX1N6633DUS | Defense Logistics Agency | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JANTX1N6633DUS |
1N6633D | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | JANTX1N6633DUS vs 1N6633D |
JANTX1N6633D | Defense Logistics Agency | Check for Price | Zener Diode, 3.6V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6633DUS vs JANTX1N6633D |