Part Details for JANTX1N6621US by Microchip Technology Inc
Results Overview of JANTX1N6621US by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6621US Information
JANTX1N6621US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6621US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5472
|
Newark | 440V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6621US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 / $13.7200 | Buy Now |
DISTI #
1086-2648-ND
|
DigiKey | DIODE STANDARD 440V 2A D5A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$13.7201 / $14.7700 | Buy Now |
DISTI #
JANTX1N6621US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 400V 1.2A 2-Pin MELF-A - Bulk (Alt: JANTX1N6621US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9449 / $13.7889 | Buy Now |
DISTI #
494-JANTX1N6621US
|
Mouser Electronics | Rectifiers 440V UFR,FRR SQ SMT RoHS: Not Compliant | 305 |
|
$13.7000 / $14.7600 | Buy Now |
DISTI #
JANTX1N6621US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
576 Alternates Available |
|
$14.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 576 Factory Stock |
|
$13.1000 / $27.4300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8700 / $15.0700 | Buy Now |
|
NexGen Digital | 365 |
|
RFQ | ||
DISTI #
JANTX1N6621US
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 400V 12A 2Pin MELFA (Alt: JANTX1N6621US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6621US
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 400V 12A 2Pin MELFA (Alt: JANTX1N6621US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N6621US
JANTX1N6621US CAD Models
JANTX1N6621US Part Data Attributes
|
JANTX1N6621US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6621US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6621US
This table gives cross-reference parts and alternative options found for JANTX1N6621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6621US | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N6621US vs 1N6621US |
JANTX1N6621US | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTX1N6621US vs JANTX1N6621US |
1N6621US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTX1N6621US vs 1N6621US |
JANTX1N6621US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | JANTX1N6621US vs JANTX1N6621US |
JANTX1N6621US Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for JANTX1N6621US is -65°C to 150°C.
-
Yes, JANTX1N6621US is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating junction temperature for JANTX1N6621US is 150°C.
-
While JANTX1N6621US is primarily designed for aerospace and defense applications, it can also be used in commercial applications that require high-reliability and radiation-hardened components.
-
The lead finish of JANTX1N6621US is gold (Au) or tin-lead (SnPb) depending on the specific package option.