Part Details for JANTX1N6391 by Microsemi Corporation
Results Overview of JANTX1N6391 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6391 Information
JANTX1N6391 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$251.7760 / $314.7200 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),DO-4 | 20 |
|
$336.0000 / $420.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),DO-4 | 2 |
|
$239.6250 | Buy Now |
Part Details for JANTX1N6391
JANTX1N6391 CAD Models
JANTX1N6391 Part Data Attributes
|
JANTX1N6391
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6391
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/553 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N6391
This table gives cross-reference parts and alternative options found for JANTX1N6391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6391 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | JANTX1N6391 vs 1N6391 |
1N6391 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA, | JANTX1N6391 vs 1N6391 |
JANTXV1N6391 | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA, HERMETIC SEALED, DO-4, 1 PIN | JANTX1N6391 vs JANTXV1N6391 |
JANTX1N6391 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N6391 is -65°C to 150°C.
-
Yes, JANTX1N6391 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating frequency of JANTX1N6391 is 100 kHz.
-
Yes, JANTX1N6391 is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
-
Yes, JANTX1N6391 is compatible with lead-free soldering, making it suitable for use in RoHS-compliant designs.