Part Details for JANTX1N6348/TR by Microchip Technology Inc
Results Overview of JANTX1N6348/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6348/TR Information
JANTX1N6348/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6348/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5436
|
Newark | 100V 1.3Ma 340 Ohms Voltage Regulator Tht Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N6348/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $10.9100 | Buy Now |
DISTI #
150-JANTX1N6348/TR-ND
|
DigiKey | DIODE ZENER 100V 500MW DO204AH Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9100 | Buy Now |
DISTI #
JANTX1N6348/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N6348/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$9.8208 / $10.6918 | Buy Now |
DISTI #
494-JANTX1N6348/TR
|
Mouser Electronics | Zener Diodes 100V 1.3mA 340 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$10.9100 | Order Now |
DISTI #
JANTX1N6348/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$11.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5100 / $16.7800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2300 / $12.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5100 / $16.7800 | Buy Now |
Part Details for JANTX1N6348/TR
JANTX1N6348/TR CAD Models
JANTX1N6348/TR Part Data Attributes
|
JANTX1N6348/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6348/TR
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |