Part Details for JANTX1N6339 by Vishay HiRel Systems
Results Overview of JANTX1N6339 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6339 Information
JANTX1N6339 by Vishay HiRel Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N6339
JANTX1N6339 CAD Models
JANTX1N6339 Part Data Attributes
|
JANTX1N6339
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANTX1N6339
Vishay HiRel Systems
Zener Diode, 43V V(Z), 5%, 0.5W, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 65 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for JANTX1N6339
This table gives cross-reference parts and alternative options found for JANTX1N6339. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6339, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5260B | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode | JANTX1N6339 vs 1N5260B |
1N5260B | NTE Electronics Inc | Check for Price | Zener Diode, | JANTX1N6339 vs 1N5260B |
JAN1N6339 | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Unidirectional, | JANTX1N6339 vs JAN1N6339 |
1N5260B | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 43V 5% 500mW 2-Pin DO-35 | JANTX1N6339 vs 1N5260B |
1N5260B | HY Electronic Corp | Check for Price | Zener Diode | JANTX1N6339 vs 1N5260B |
JAN1N6339US | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Unidirectional, | JANTX1N6339 vs JAN1N6339US |
LMSZ5260BT3G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, | JANTX1N6339 vs LMSZ5260BT3G |
JANTXV1N6339US | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Unidirectional, | JANTX1N6339 vs JANTXV1N6339US |
LMSZ5260BT1G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, | JANTX1N6339 vs LMSZ5260BT1G |
JANTXV1N6339 | Vishay HiRel Systems | Check for Price | Zener Diode, 43V V(Z), 5%, 0.5W, Unidirectional, | JANTX1N6339 vs JANTXV1N6339 |