Part Details for JANTX1N6338US by Sensitron Semiconductors
Results Overview of JANTX1N6338US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6338US Information
JANTX1N6338US by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6338US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6338US
|
Avnet Americas | - Bag (Alt: JANTX1N6338US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$10.0000 / $12.0000 | Buy Now |
Part Details for JANTX1N6338US
JANTX1N6338US CAD Models
JANTX1N6338US Part Data Attributes
|
JANTX1N6338US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6338US
Sensitron Semiconductors
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
Alternate Parts for JANTX1N6338US
This table gives cross-reference parts and alternative options found for JANTX1N6338US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6338US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C12,115 | Nexperia | $0.0464 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | JANTX1N6338US vs BZV55-C12,115 |
BZT52C12-7-F | Diodes Incorporated | $0.0511 | Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | JANTX1N6338US vs BZT52C12-7-F |
MMBZ5239B-7-F | Diodes Incorporated | $0.0547 | Zener Diode, 9.1V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | JANTX1N6338US vs MMBZ5239B-7-F |
BZV55C12 | Microchip Technology Inc | $3.0123 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N6338US vs BZV55C12 |
TZMC20-M-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTX1N6338US vs TZMC20-M-08 |
BZT52C12-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | JANTX1N6338US vs BZT52C12-E3-18 |
TZMC20-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTX1N6338US vs TZMC20-M-18 |
TZMC24-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTX1N6338US vs TZMC24-M-18 |
TZMC30-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTX1N6338US vs TZMC30-M-18 |
JANTXV1N6338US | Sensitron Semiconductors | Check for Price | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | JANTX1N6338US vs JANTXV1N6338US |