Part Details for JANTX1N6334US/TR by Microchip Technology Inc
Results Overview of JANTX1N6334US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6334US/TR Information
JANTX1N6334US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6334US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9087
|
Newark | 27V 4.6Ma 27 Ohms Voltage Regulator Tht Rohs Compliant: Yes |Microchip JANTX1N6334US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $15.9600 | Buy Now |
DISTI #
150-JANTX1N6334US/TR-ND
|
DigiKey | DIODE ZENER 27V 500MW SQ-MELF Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9601 | Buy Now |
DISTI #
JANTX1N6334US/TR
|
Avnet Americas | Zener Single 27V 500mW 2-Pin MELF - Tape and Reel (Alt: JANTX1N6334US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$14.4781 / $15.4605 | Buy Now |
DISTI #
579-JANTX1N6334US/TR
|
Mouser Electronics | Zener Diodes 27V 4.6mA 27 Ohms Voltage Regulator THT RoHS: Compliant | 0 |
|
$15.9600 | Order Now |
DISTI #
JANTX1N6334US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$14.4900 / $17.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2400 / $31.9300 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.9800 / $17.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2400 / $31.9300 | Buy Now |