Part Details for JANTX1N6332 by Microchip Technology Inc
Results Overview of JANTX1N6332 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6332 Information
JANTX1N6332 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5418
|
Newark | 22V 5.6Ma 20 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JANTX1N6332 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7800 | Buy Now |
DISTI #
JANTX1N6332
|
Avnet Americas | Diode Zener Single 22V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N6332) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7056 / $10.5644 | Buy Now |
DISTI #
JANTX1N6332
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
120 Alternates Available |
|
$11.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$11.3700 / $16.5800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1100 / $12.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$11.3700 / $16.5800 | Buy Now |
Part Details for JANTX1N6332
JANTX1N6332 CAD Models
JANTX1N6332 Part Data Attributes
|
JANTX1N6332
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6332
Microchip Technology Inc
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
JANTX1N6332 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N6332 is -65°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N6332 is a radiation-hardened device, making it suitable for high-reliability applications in harsh environments, such as aerospace and defense.
-
The maximum operating frequency of JANTX1N6332 is 100 kHz, as specified in the datasheet.
-
Yes, JANTX1N6332 is compatible with lead-free soldering, making it suitable for RoHS-compliant designs.
-
The typical turn-on time for JANTX1N6332 is around 10-20 ns, depending on the specific application and operating conditions.