Part Details for JANTX1N6315DUS/TR by Microchip Technology Inc
Results Overview of JANTX1N6315DUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6315DUS/TR Information
JANTX1N6315DUS/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6315DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9051
|
Newark | 4.3V 20Ma 18 Ohms Voltage Regulator Sq Smt Tr Rohs Compliant: Yes |Microchip JANTX1N6315DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4600 / $48.3200 | Buy Now |
DISTI #
150-JANTX1N6315DUS/TR-ND
|
DigiKey | DIODE ZENER 4.3V 500MW SQ-MELF Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.3203 | Buy Now |
DISTI #
JANTX1N6315DUS/TR
|
Avnet Americas | Diode Zener Single 4.3V 1% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Tape and Reel (Alt: JANTX1N6315DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$43.8234 / $46.7970 | Buy Now |
DISTI #
579-JANTX1N6315DUSTR
|
Mouser Electronics | Zener Diodes 4.3V 20mA 18 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$52.0400 | Order Now |
DISTI #
JANTX1N6315DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines |
0 Alternates Available |
|
$43.8600 / $52.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.1400 / $126.3800 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$45.3300 / $53.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.1400 / $126.3800 | Buy Now |