Part Details for JANTX1N6172AUS by Microchip Technology Inc
Results Overview of JANTX1N6172AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6172AUS Information
JANTX1N6172AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6172AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3966
|
Newark | 162V 5Ma Bi-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6172AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 / $22.3200 | Buy Now |
DISTI #
1086-19800-ND
|
DigiKey | TVS DIODE 136.8VWM 245.7V SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3201 | Buy Now |
DISTI #
JANTX1N6172AUS
|
Avnet Americas | - Bulk (Alt: JANTX1N6172AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1024 / $21.4625 | Buy Now |
DISTI #
494-JANTX1N6172AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 162V 5mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$22.3200 | Order Now |
DISTI #
JANTX1N6172AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
1276 Alternates Available |
|
$24.0400 | Buy Now |
|
Onlinecomponents.com | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6172AUS RoHS: Compliant | 1276 Factory Stock |
|
$21.3100 / $44.6400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9400 / $24.5300 | Buy Now |
DISTI #
JANTX1N6172AUS
|
EBV Elektronik | (Alt: JANTX1N6172AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6172AUS RoHS: Compliant | 1276 Factory Stock |
|
$21.3100 / $44.6400 | Buy Now |
Part Details for JANTX1N6172AUS
JANTX1N6172AUS CAD Models
JANTX1N6172AUS Part Data Attributes
|
JANTX1N6172AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6172AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 225 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 136.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for JANTX1N6172AUS
This table gives cross-reference parts and alternative options found for JANTX1N6172AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6172AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6172AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, | JANTX1N6172AUS vs JANTX1N6172AUS |
1N6172AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, | JANTX1N6172AUS vs 1N6172AUS |
JANTX1N6172AUS Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation, follow proper PCB design and layout guidelines, use a robust power supply, and implement adequate decoupling and filtering. Additionally, consider using a redundant or fault-tolerant design, and perform thorough testing and validation.
-
The JANTX1N6172AUS is designed to meet the requirements of MIL-PRF-38535, which includes radiation hardness testing. However, the device is not guaranteed to operate in extreme radiation environments. Consult the datasheet and Microchip's radiation hardness documentation for specific details.
-
Yes, the JANTX1N6172AUS can be used in non-aerospace applications, but it may not be the most cost-effective option. The device is designed and tested to meet the stringent requirements of the aerospace industry, which may not be necessary for other applications.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the leads or pins. Use anti-static packaging and follow proper ESD handling procedures to prevent damage.