Part Details for JANTX1N6169US/TR by Microchip Technology Inc
Results Overview of JANTX1N6169US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6169US/TR Information
JANTX1N6169US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6169US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9031
|
Newark | 117V 10Ma Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JANTX1N6169US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $20.7500 | Buy Now |
DISTI #
150-JANTX1N6169US/TR-ND
|
DigiKey | TVS DIODE 98.8VWM SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.7501 | Buy Now |
DISTI #
JANTX1N6169US/TR
|
Avnet Americas | Bi-Directional TVS - Tape and Reel (Alt: JANTX1N6169US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$18.8168 / $20.0936 | Buy Now |
DISTI #
579-JANTX1N6169US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 117V 10mA Bi-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$20.7500 | Order Now |
DISTI #
JANTX1N6169US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$18.8300 / $22.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8100 / $41.5000 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4600 / $22.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8100 / $41.5000 | Buy Now |