Part Details for JANTX1N6161A by Microchip Technology Inc
Results Overview of JANTX1N6161A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6161A Information
JANTX1N6161A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6161A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3923
|
Newark | 55.8V 20Ma Bi-Directional Tvs Tht C-Body Rohs Compliant: Yes |Microchip JANTX1N6161A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $15.9900 | Buy Now |
DISTI #
1086-2604-ND
|
DigiKey | TVS DIODE 47.1VWM 85.3VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9900 | Buy Now |
DISTI #
JANTX1N6161A
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 47.1V 1500W 2-Pin Case-C - Bulk (Alt: JANTX1N6161A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4000 / $15.3750 | Buy Now |
DISTI #
494-JANTX1N6161A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$15.8200 / $24.0300 | Order Now |
DISTI #
JANTX1N6161A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$17.2200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 47.1V Reverse Standoff (Typ) - 58.9V Breakdown (Min) - 85.3V Clamping (Max)@Ipp - 17.6A - 1.5kW - C, Axial. RoHS: Compliant | 0 |
|
$15.2700 / $31.9800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.0000 / $17.5700 | Buy Now |
DISTI #
JANTX1N6161A
|
Avnet Silica | Voidless Hermetically Sealed Transient Voltage Suppressor BiDirection 471V 1500W 2Pin CaseC (Alt: JANTX1N6161A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6161A
|
EBV Elektronik | Voidless Hermetically Sealed Transient Voltage Suppressor BiDirection 471V 1500W 2Pin CaseC (Alt: JANTX1N6161A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - JANTX Level - Bi-Dir - 47.1V Reverse Standoff (Typ) - 58.9V Breakdown (Min) - 85.3V Clamping (Max)@Ipp - 17.6A - 1.5kW - C, Axial. RoHS: Compliant | 0 |
|
$15.2700 / $31.9800 | Buy Now |
Part Details for JANTX1N6161A
JANTX1N6161A CAD Models
JANTX1N6161A Part Data Attributes
|
JANTX1N6161A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6161A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 58.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 47.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6161A
This table gives cross-reference parts and alternative options found for JANTX1N6161A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6161A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6161A | Microchip Technology Inc | $23.7076 | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon | JANTX1N6161A vs JANTXV1N6161A |
1N6161A | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | JANTX1N6161A vs 1N6161A |
JANTXV1N6161A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANTX1N6161A vs JANTXV1N6161A |
JAN1N6161A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANTX1N6161A vs JAN1N6161A |
JANTX1N6161A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANTX1N6161A vs JANTX1N6161A |
1N6161A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 47.1V V(RWM), Bidirectional | JANTX1N6161A vs 1N6161A |
1N6161A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6161A vs 1N6161A |
JANTX1N6161A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANTX1N6161A is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress or electrical overstress. Additionally, consider using a radiation-hardened version of the device, such as the JANTXV1N6161A, for high-reliability applications.
-
The maximum allowable power dissipation for the JANTX1N6161A is 500 mW, although this can vary depending on the specific application and operating conditions. Be sure to check the thermal resistance and power dissipation calculations to ensure the device operates within safe limits.
-
The JANTX1N6161A is a radiation-hardened device, but it is not designed to withstand extremely high levels of radiation. For applications requiring high radiation hardness, consider using a more specialized device, such as the JANTXV1N6161A, which is designed for use in space and other high-radiation environments.
-
To troubleshoot issues with the JANTX1N6161A, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and logic analyzers to debug the circuit, and consider consulting with Microchip's technical support team or a qualified engineer for further assistance.