Part Details for JANTX1N6160A by Semtech Corporation
Results Overview of JANTX1N6160A by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6160A Information
JANTX1N6160A by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANTX1N6160A-ND
|
DigiKey | T MET BI 1500W Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N6160A
|
Avnet Americas | - Bulk (Alt: JANTX1N6160A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6160A
JANTX1N6160A CAD Models
JANTX1N6160A Part Data Attributes
|
JANTX1N6160A
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6160A
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 42.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6160A
This table gives cross-reference parts and alternative options found for JANTX1N6160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6160A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6160A vs 1N6160A.TR |
JANTX1N6160A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the JANTX1N6160A includes using a ground plane, minimizing lead lengths, and keeping the device away from noise sources. A 4-layer PCB with a dedicated ground plane and power plane is recommended. Additionally, it's essential to follow the manufacturer's recommended pad layout and footprint.
-
To ensure the reliability of the JANTX1N6160A in high-reliability applications, it's essential to follow the manufacturer's recommended operating conditions, storage conditions, and handling procedures. Additionally, it's recommended to perform thorough testing and screening, including burn-in and environmental testing, to detect any potential defects or weaknesses.
-
The potential failure modes of the JANTX1N6160A include overvoltage, overcurrent, and thermal stress. These can be mitigated by using voltage regulators, current limiters, and thermal management techniques such as heat sinks and thermal interfaces. Additionally, it's essential to follow the manufacturer's recommended operating conditions and to perform thorough testing and screening to detect any potential defects or weaknesses.
-
The JANTX1N6160A is designed to be radiation-hardened and can withstand exposure to radiation up to a certain level. However, the exact behavior under radiation exposure depends on the specific radiation environment and the device's operating conditions. It's recommended to consult the manufacturer's radiation report and to perform thorough testing and characterization to ensure the device's performance in the intended application.
-
The JANTX1N6160A is a radiation-hardened version of the commercial-grade equivalent, with enhanced reliability and performance in harsh environments. The main differences include the use of radiation-hardened materials, enhanced testing and screening, and stricter control of manufacturing processes. The JANTX1N6160A also has a more comprehensive set of documentation and support, including radiation reports and qualification data.