Part Details for JANTX1N6159A by Microchip Technology Inc
Results Overview of JANTX1N6159A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6159A Information
JANTX1N6159A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6159A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3916
|
Newark | 45.9V 25Ma Bi-Directional Tvs Tht C-Body Rohs Compliant: Yes |Microchip JANTX1N6159A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.8400 / $21.6700 | Buy Now |
DISTI #
1086-2602-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6702 | Buy Now |
DISTI #
JANTX1N6159A
|
Avnet Americas | Diode TVS Single Bi-Direction 38.8V 1.5kW 2-Pin Case C Bag - Bulk (Alt: JANTX1N6159A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5168 / $20.8375 | Buy Now |
DISTI #
494-JANTX1N6159A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 45.9V 25mA Bi-Directional TVS THT RoHS: Not Compliant | 26 |
|
$21.6700 / $33.0000 | Buy Now |
DISTI #
JANTX1N6159A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
1462 Alternates Available |
|
$23.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1462 Factory Stock |
|
$20.6900 / $43.3400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.3300 / $23.8100 | Buy Now |
DISTI #
JANTX1N6159A
|
Avnet Silica | Diode TVS Single BiDirection 388V 15kW 2Pin Case C Bag (Alt: JANTX1N6159A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6159A
|
EBV Elektronik | Diode TVS Single BiDirection 388V 15kW 2Pin Case C Bag (Alt: JANTX1N6159A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1462 Factory Stock |
|
$20.6900 / $43.3400 | Buy Now |
Part Details for JANTX1N6159A
JANTX1N6159A CAD Models
JANTX1N6159A Part Data Attributes
|
JANTX1N6159A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6159A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 38.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6159A
This table gives cross-reference parts and alternative options found for JANTX1N6159A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6159A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6159A | Microchip Technology Inc | $20.6359 | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon | JANTX1N6159A vs 1N6159A |
1N6159A | Voltage Multipliers Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | JANTX1N6159A vs 1N6159A |
JAN1N6159A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6159A vs JAN1N6159A |
1N6159A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 38.8V V(RWM), Bidirectional | JANTX1N6159A vs 1N6159A |
1N6159A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6159A vs 1N6159A |