Part Details for JANTX1N6157A by Microsemi Corporation
Results Overview of JANTX1N6157A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6157A Information
JANTX1N6157A by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6157A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 32.7V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 4 |
|
$30.0000 | Buy Now |
Part Details for JANTX1N6157A
JANTX1N6157A CAD Models
JANTX1N6157A Part Data Attributes
|
JANTX1N6157A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6157A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, C PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 40.9 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 32.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6157A
This table gives cross-reference parts and alternative options found for JANTX1N6157A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6157A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6157A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANTX1N6157A vs JAN1N6157A |
1N6157A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANTX1N6157A vs 1N6157A |
1N6157A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 32.7V V(RWM), Bidirectional | JANTX1N6157A vs 1N6157A |
JANTXV1N6157A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANTX1N6157A vs JANTXV1N6157A |
JANTX1N6157A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6157A vs JANTX1N6157A |
JANTXV1N6157A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JANTX1N6157A vs JANTXV1N6157A |
JANTX1N6157A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | JANTX1N6157A vs JANTX1N6157A |
1N6157A | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | JANTX1N6157A vs 1N6157A |
JAN1N6157A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6157A vs JAN1N6157A |
1N6157A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JANTX1N6157A vs 1N6157A |
JANTX1N6157A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N6157A is -65°C to +150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N6157A is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating temperature range for JANTX1N6157A is -55°C to +125°C, as specified in the datasheet.
-
Yes, JANTX1N6157A is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, where failure is not an option.
-
Yes, JANTX1N6157A is compliant with various standards and certifications, including MIL-PRF-19500, NASA, and ESA, ensuring its quality and reliability in demanding applications.