Part Details for JANTX1N6152A/TR by Microchip Technology Inc
Results Overview of JANTX1N6152A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6152A/TR Information
JANTX1N6152A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6152A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2573
|
Newark | 25.7V 50Ma Bi-Directional Tvs Tht Rohs Compliant: Yes |Microchip JANTX1N6152A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.6400 / $15.2200 | Buy Now |
DISTI #
150-JANTX1N6152A/TR-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2201 | Buy Now |
DISTI #
JANTX1N6152A/TR
|
Avnet Americas | HI REL TVS - Tape and Reel (Alt: JANTX1N6152A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$13.7088 / $14.6375 | Buy Now |
DISTI #
579-JANTX1N6152ATR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$15.2200 | Order Now |
DISTI #
JANTX1N6152A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-07-15 COO: Philippines Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$16.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5400 / $30.4500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2800 / $16.7300 | Buy Now |
DISTI #
JANTX1N6152A/TR
|
Avnet Silica | HI REL TVS (Alt: JANTX1N6152A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6152A/TR
|
EBV Elektronik | HI REL TVS (Alt: JANTX1N6152A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5400 / $30.4500 | Buy Now |
Part Details for JANTX1N6152A/TR
JANTX1N6152A/TR CAD Models
JANTX1N6152A/TR Part Data Attributes
|
JANTX1N6152A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6152A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 25.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 20.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |