Part Details for JANTX1N6146A/TR by Microchip Technology Inc
Results Overview of JANTX1N6146A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6146A/TR Information
JANTX1N6146A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6146A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3855
|
Newark | 14.25V 75Ma Bi-Directional Tvs Tht Tr C-Body Rohs Compliant: Yes |Microchip JANTX1N6146A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $17.1300 | Buy Now |
DISTI #
150-JANTX1N6146A/TR-ND
|
DigiKey | TVS DIODE 11.4VWM 21VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1300 | Buy Now |
DISTI #
JANTX1N6146A/TR
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 14.25V 1500W 2Case-C Axial Leaded - Tape and Reel (Alt: JANTX1N6146A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$15.4272 / $16.4750 | Buy Now |
DISTI #
494-JANTX1N6146A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$17.1300 | Order Now |
DISTI #
JANTX1N6146A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$18.4500 | Buy Now |
|
Onlinecomponents.com | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6146A/TR RoHS: Compliant | 0 |
|
$16.3600 / $34.2700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.0700 / $18.8300 | Buy Now |
DISTI #
JANTX1N6146A/TR
|
Avnet Silica | Voidless Hermetically Sealed BiDirectional Transient Voltage Suppressor 1425V 1500W 2CaseC Axial Leaded (Alt: JANTX1N6146A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6146A/TR
|
EBV Elektronik | Voidless Hermetically Sealed BiDirectional Transient Voltage Suppressor 1425V 1500W 2CaseC Axial Leaded (Alt: JANTX1N6146A/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6146A/TR RoHS: Compliant | 0 |
|
$16.3600 / $34.2700 | Buy Now |