Part Details for JANTX1N6142AUS by Microchip Technology Inc
Results Overview of JANTX1N6142AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6142AUS Information
JANTX1N6142AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6142AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3841
|
Newark | 9.5V 125Ma Bi-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6142AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 / $19.5400 | Buy Now |
DISTI #
1086-19588-ND
|
DigiKey | TVS DIODE 7.6VWM 14.5VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5401 | Buy Now |
DISTI #
JANTX1N6142AUS
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 9.5V 1500W 2-Pin MELF Surface Mount - Bulk (Alt: JANTX1N6142AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7204 / $18.9228 | Buy Now |
DISTI #
494-JANTX1N6142AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$19.5400 | Order Now |
DISTI #
JANTX1N6142AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$21.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6600 / $39.0800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3300 / $21.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6600 / $39.0800 | Buy Now |
Part Details for JANTX1N6142AUS
JANTX1N6142AUS CAD Models
JANTX1N6142AUS Part Data Attributes
|
JANTX1N6142AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6142AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 7.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6142AUS
This table gives cross-reference parts and alternative options found for JANTX1N6142AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6142AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6142AUS | Microchip Technology Inc | $20.0903 | Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon | JANTX1N6142AUS vs JAN1N6142AUS |
JANTXV1N6142AUS | Microchip Technology Inc | $33.2367 | Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon | JANTX1N6142AUS vs JANTXV1N6142AUS |
1N6142AUS | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | JANTX1N6142AUS vs 1N6142AUS |
JAN1N6142AUS | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JANTX1N6142AUS vs JAN1N6142AUS |
JAN1N6142AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, | JANTX1N6142AUS vs JAN1N6142AUS |