Part Details for JANTX1N6104AUS by Microchip Technology Inc
Results Overview of JANTX1N6104AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6104AUS Information
JANTX1N6104AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6104AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3686
|
Newark | 7.79V 150Ma Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6104AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 / $19.1900 | Buy Now |
DISTI #
1086-2493-ND
|
DigiKey | TVS DIODE 6.2VWM 12.1V B SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1901 | Buy Now |
DISTI #
JANTX1N6104AUS
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 7.13V 500W 2-Pin MELF Surface Mount - Bulk (Alt: JANTX1N6104AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2800 / $18.4500 | Buy Now |
DISTI #
494-JANTX1N6104AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7.79V 150mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$19.1900 / $28.4200 | Order Now |
DISTI #
JANTX1N6104AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$20.6600 | Buy Now |
|
Onlinecomponents.com | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6104AUS RoHS: Compliant | 0 |
|
$18.3200 / $38.3800 | Buy Now |
DISTI #
JANTX1N6104AUS
|
IBS Electronics | JANTX1N6104AUS by Microchip is a high-reliability silicon controlled rectifier (SCR) with a 100V reverse voltage, 25A current rating, and a TO-208AA package, ideal for military and aerospace applications. Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.0770 / $26.3380 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.0000 / $21.0900 | Buy Now |
|
Master Electronics | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6104AUS RoHS: Compliant | 0 |
|
$18.3200 / $38.3800 | Buy Now |
Part Details for JANTX1N6104AUS
JANTX1N6104AUS CAD Models
JANTX1N6104AUS Part Data Attributes
|
JANTX1N6104AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6104AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.79 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6.2 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 6.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6104AUS
This table gives cross-reference parts and alternative options found for JANTX1N6104AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6104AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6104AUS | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | JANTX1N6104AUS vs JANTX1N6104AUS |