Part Details for JANTX1N6061A/TR by Microchip Technology Inc
Results Overview of JANTX1N6061A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6061A/TR Information
JANTX1N6061A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6061A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6856
|
Newark | 113V 13.3A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N6061A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$71.3000 / $74.1500 | Buy Now |
DISTI #
150-JANTX1N6061A/TR-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.1503 | Buy Now |
DISTI #
JANTX1N6061A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin DO-13 Bulk - Tape and Reel (Alt: JANTX1N6061A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$67.2502 / $71.8134 | Buy Now |
DISTI #
579-JANTX1N6061A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 113V 13.3A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$74.1500 | Order Now |
DISTI #
JANTX1N6061A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$79.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.0400 / $205.3400 | Buy Now |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.5600 / $81.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.0400 / $205.3400 | Buy Now |