Part Details for JANTX1N6042A by Sensitron Semiconductors
Results Overview of JANTX1N6042A by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6042A Information
JANTX1N6042A by Sensitron Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6042A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6042A
|
Avnet Americas | - Bulk (Alt: JANTX1N6042A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7500 / $84.7500 | Buy Now |
DISTI #
V37:1799_18961024
|
Arrow Electronics | Diode TVS Single Bi-Dir 11V 1.5KW Automotive 2-Pin DO-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2229 | Americas - 59 |
|
$63.0000 | Buy Now |
DISTI #
63375560
|
Verical | Diode TVS Single Bi-Dir 11V 1.5KW Automotive 2-Pin DO-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 59 |
|
$75.0822 | Buy Now |
Part Details for JANTX1N6042A
JANTX1N6042A CAD Models
JANTX1N6042A Part Data Attributes
|
JANTX1N6042A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6042A
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-11-03 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6042A
This table gives cross-reference parts and alternative options found for JANTX1N6042A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6042A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6042A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | JANTX1N6042A vs JANTXV1N6042A |
JAN1N6042A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | JANTX1N6042A vs JAN1N6042A |
1N6042A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | JANTX1N6042A vs 1N6042A |