Part Details for JANTX1N5816R by Microsemi Corporation
Results Overview of JANTX1N5816R by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5816R Information
JANTX1N5816R by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5816R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 A, SILICON, RECTIFIER DIODE, DO-4 | 56 |
|
$125.5320 / $156.9150 | Buy Now |
Part Details for JANTX1N5816R
JANTX1N5816R CAD Models
JANTX1N5816R Part Data Attributes
|
JANTX1N5816R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5816R
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/478 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N5816R
This table gives cross-reference parts and alternative options found for JANTX1N5816R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5816R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5816R | Microchip Technology Inc | $132.6114 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA | JANTX1N5816R vs JAN1N5816R |
JANTX1N5816R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JANTX1N5816R vs JANTX1N5816R |
JAN1N5816R | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JANTX1N5816R vs JAN1N5816R |
JANTX1N5816R | Intersil Corporation | Check for Price | 20A, SILICON, RECTIFIER DIODE, DO-4, DO-4, 1 PIN | JANTX1N5816R vs JANTX1N5816R |
JANTXV1N5816R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JANTX1N5816R vs JANTXV1N5816R |
JANTXV1N5816R | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JANTX1N5816R vs JANTXV1N5816R |
JAN1N5816R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JANTX1N5816R vs JAN1N5816R |
JANTX1N5816R Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N5816R is -65°C to +150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N5816R is a radiation-hardened device, making it suitable for high-reliability applications in aerospace, defense, and other critical industries.
-
The maximum allowable power dissipation for JANTX1N5816R is 1.5 watts, as per the datasheet. However, it's recommended to derate the power dissipation based on the operating temperature and other environmental factors.
-
Yes, JANTX1N5816R can be used in switching power supplies due to its high-speed switching capability and low reverse recovery time. However, it's essential to ensure that the device is properly biased and operated within its recommended specifications.
-
Yes, JANTX1N5816R is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.