-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5811 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 698 |
|
$4.3785 / $12.5100 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 100 |
|
$13.1250 / $16.8750 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 38 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 23 |
|
$10.4850 / $11.7956 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 8 |
|
$7.7000 / $10.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 2 |
|
$10.4850 | Buy Now |
DISTI #
1N5811-JANTX
|
Richardson RFPD | STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Not Compliant Min Qty: 106 | 0 |
|
$6.6700 / $6.8500 | Buy Now |
DISTI #
SMC-JANTX1N5811
|
Sensible Micro Corporation | Rectifier Diode Switching 150V 6A 30Ns 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Bulk | 3414 |
|
$8.9550 / $9.7012 | RFQ |
|
Win Source Electronics | ULTRA FAST RECTIFIERS | DIODE GEN PURP 150V 3A AXIAL | 1226 |
|
$6.4377 / $9.6565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JANTX1N5811
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5811
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for JANTX1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5811 | Microchip Technology Inc | $15.3434 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | JANTX1N5811 vs JANTXV1N5811 |
JANS1N5811 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | JANTX1N5811 vs JANS1N5811 |
JAN1N5811CB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JANTX1N5811 vs JAN1N5811CB |
1N5811V | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5811 vs 1N5811V |
1N5811 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5811 vs 1N5811 |
JAN1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5811 vs JAN1N5811 |
1N5811 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | JANTX1N5811 vs 1N5811 |
JANTXV1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5811 vs JANTXV1N5811 |
JANTXV1N5811 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JANTX1N5811 vs JANTXV1N5811 |
The maximum operating temperature range for the JANTX1N5811 is -55°C to 150°C.
Yes, the JANTX1N5811 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
The maximum reverse voltage that the JANTX1N5811 can withstand is 30V.
Yes, the JANTX1N5811 is designed for high-reliability applications, such as aerospace, defense, and industrial control systems.
Yes, the JANTX1N5811 is compliant with the QML-Q (Qualified Manufacturers List - Qualified) and MIL-PRF-19500 standards.