Part Details for JANTX1N5811/TR by Microchip Technology Inc
Results Overview of JANTX1N5811/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5811/TR Information
JANTX1N5811/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5811/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5380
|
Newark | 150V 3A Ufr, frr Tht Tr B-Body Rohs Compliant: Yes |Microchip JANTX1N5811/TR RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $6.6200 | Buy Now |
DISTI #
JANTX1N5811/TR-ND
|
DigiKey | DIODE STANDARD 150V 3A B AXIAL Min Qty: 104 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6200 | Buy Now |
DISTI #
JANTX1N5811/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N5811/TR) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 54 |
|
$6.2454 / $6.6526 | Buy Now |
DISTI #
494-JANTX1N5811/TR
|
Mouser Electronics | Rectifiers 150V 3A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$6.6200 / $7.1300 | Order Now |
DISTI #
JANTX1N5811/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $10.1800 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2100 / $7.4900 | Buy Now |
DISTI #
JANTX1N5811/TR
|
Avnet Silica | (Alt: JANTX1N5811/TR) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5811/TR
|
EBV Elektronik | (Alt: JANTX1N5811/TR) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9800 / $10.1800 | Buy Now |
Part Details for JANTX1N5811/TR
JANTX1N5811/TR CAD Models
JANTX1N5811/TR Part Data Attributes
|
JANTX1N5811/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5811/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 160 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5811/TR
This table gives cross-reference parts and alternative options found for JANTX1N5811/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5811/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5811 | Microchip Technology Inc | $15.3434 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | JANTX1N5811/TR vs JANTXV1N5811 |
JANS1N5811 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | JANTX1N5811/TR vs JANS1N5811 |
JAN1N5811CB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JANTX1N5811/TR vs JAN1N5811CB |
1N5811V | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5811/TR vs 1N5811V |
1N5811 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5811/TR vs 1N5811 |
JAN1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5811/TR vs JAN1N5811 |
1N5811 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | JANTX1N5811/TR vs 1N5811 |
JANTXV1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JANTX1N5811/TR vs JANTXV1N5811 |
JANTXV1N5811 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JANTX1N5811/TR vs JANTXV1N5811 |
JANTX1N5811/TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N5811/TR is -65°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N5811/TR is a radiation-hardened device, making it suitable for high-reliability applications in harsh environments, such as aerospace and defense.
-
The maximum allowable power dissipation for JANTX1N5811/TR is 1.5 W, as specified in the datasheet. Exceeding this limit may cause device failure.
-
Yes, JANTX1N5811/TR is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The typical reverse recovery time for JANTX1N5811/TR is around 50 ns, as specified in the datasheet.