Part Details for JANTX1N5807 by Solid State Devices Inc (SSDI)
Results Overview of JANTX1N5807 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5807 Information
JANTX1N5807 by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N5807
JANTX1N5807 CAD Models
JANTX1N5807 Part Data Attributes
|
JANTX1N5807
Solid State Devices Inc (SSDI)
Buy Now
|
Compare Parts:
JANTX1N5807
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5807
This table gives cross-reference parts and alternative options found for JANTX1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER301G | Yangzhou Yangjie Electronics Co Ltd | $0.0476 | Rectifier Diode, | JANTX1N5807 vs HER301G |
JANTXV1N5807URS | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JANTX1N5807 vs JANTXV1N5807URS |
EGP30A | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | JANTX1N5807 vs EGP30A |
JANTX1N5807URS | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JANTX1N5807 vs JANTX1N5807URS |
HER301GC1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | JANTX1N5807 vs HER301GC1 |
JANS1N5807URS | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JANTX1N5807 vs JANS1N5807URS |
A15F | Intersil Corporation | Check for Price | RECTIFIER DIODE,50V V(RRM),AXIAL-B | JANTX1N5807 vs A15F |
HER301GD1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | JANTX1N5807 vs HER301GD1 |